XUNPU TF-122-CCP9
| Manufacturer | XUNPUAsian Brands |
| MPN | TF-122-CCP9 |
| LCSC Part # | C41347844 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SD CARD (TF CARD) SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2957$ 0.2810 | $ 1.41 |
| 50+ | $ 0.2322$ 0.2206 | $ 11.03 |
| 150+ | $ 0.205$ 0.1948 | $ 29.22 |
| 500+ | $ 0.171$ 0.1625 | $ 81.25 |
| 2,500+ | $ 0.1559$ 0.1482 | $ 370.50 |
| 5,000+ | $ 0.1468$ 0.1395 | $ 697.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
C41347844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TF-115Y-ACP9 | XUNPU | SMD | 1,545 | $0.0821 $0.0864 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



