Magnetsyc AFE303020S2R2MBT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | AFE303020S2R2MBT |
| LCSC Part # | C41347826 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 4.7A 37mΩ SMD,3x3mm |
| Description | 4.7A 2.2uH ±20% 6A 37mΩ SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,310 
2,310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1838 $ 0.1655 | $ 0.83 |
50+ | $ 0.1459 $ 0.1314 | $ 6.57 |
150+ | $ 0.1296 $ 0.1167 | $ 17.51 |
500+ | $ 0.1093 $ 0.0984 | $ 49.20 |
3,000+ | $ 0.1003 $ 0.0903 | $ 270.90 |
6,000+ | $ 0.0948 $ 0.0854 | $ 512.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$