Magnetsyc AFE252012SR68MBT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | AFE252012SR68MBT |
| LCSC Part # | C41347769 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 6.3A 17mΩ 1008 |
| Description | 6.3A 680nH ±20% 6.5A 17mΩ 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,200 
1,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0338 $ 0.0305 | $ 0.61 |
200+ | $ 0.0263 $ 0.0237 | $ 4.74 |
600+ | $ 0.0222 $ 0.0200 | $ 12.00 |
3,000+ | $ 0.0197 $ 0.0178 | $ 53.40 |
9,000+ | $ 0.0176 $ 0.0159 | $ 143.10 |
21,000+ | $ 0.0164 $ 0.0148 | $ 310.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$