LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B169ART5 product image
Images for reference only

VISHAY M55342E06B169ART5

Manufacturer
MPN
M55342E06B169ART5
LCSC Part #
C4130135
Packaging
0705
Customer #
Key Attributes
RES 169Ω ±0.1% 0.15W 0705
Datasheetpdf iconVISHAY M55342E06B169ART5
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9303$ 1.93
200+$ 0.747$ 149.40
500+$ 0.7213$ 360.65
1,000+$ 0.7091$ 709.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0705
Resistance169Ω
Power(Watts)150mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342E06B169ARWSVISHAY07050$ 13.9938
M55342K06B169ARWSVISHAY07050$ 13.9938