LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-H2RF2322X product image
Images for reference only

PANASONIC ERJ-H2RF2322X

Manufacturer
MPN
ERJ-H2RF2322X
LCSC Part #
C4129873
Packaging
0402
Customer #
Key Attributes
RES 23200Ω ±1% 0.1W 0402
Datasheetpdf iconPANASONIC ERJ-H2RF2322X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.034$ 0.03
200+$ 0.0132$ 2.64
500+$ 0.0127$ 6.35
1,000+$ 0.0125$ 12.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance23.2kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ2RKF2322XPANASONIC04029,700$ 0.0054
RMC1/16SK2322FTHKAMAYA04020$ 0.0053
RK73H1ETTP2322FKOA04020$ 0.0019
RK73H1ERTTP2322FKOA04020$ 0.0162
HP02WAF2322TCEUNI-ROYAL04020$ 0.0009
RMCP0402FT23K2SEI(Stackpole Electronics Inc.)04020$ 0.0164
AC0402FR-7W23K2LYAGEO04020$ 0.0104
ERJ-PA2F2322XPANASONIC04020$ 0.0276
CRCW040223K2FKEDHPVISHAY04020$ 0.0168
RCS040223K2FKEDVISHAY04020$ 0.0134
SG73P1EWTTP2322FKOA04020$ 0.0201
RK73G1ETTP2322FKOA04020$ 0.0248
RK73G1ERTTP2322FKOA04020$ 0.123
RS73G1ERTTP2322FKOA04020$ 0.254
RMC1/16SK2322DTHKAMAYA04020$ 0.0083
RK73H1ERTTP2322DKOA04020$ 0.0402
RK73H1ETTP2322DKOA04020$ 0.048
ERJ-PA2D2322XPANASONIC04020$ 0.0408
SG73P1EWTTP2322DKOA04020$ 0.1034
RS73F1ERTTP2322FKOA04020$ 0.254