KOA SG73S1ETTP4871F
| Manufacturer | |
| MPN | SG73S1ETTP4871F |
| LCSC Part # | C4128615 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.87kΩ ±1% 125mW 0402 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 4.87kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.87kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0184 | $ 0.02 |
| 200+ | $ 0.0071 | $ 1.42 |
| 500+ | $ 0.0069 | $ 3.45 |
| 1,000+ | $ 0.0068 | $ 6.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 4.87kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.87kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1ETTP4871F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP4871F | KOA | 0402 | 0 | $ 0.1968 | ||
| RMCP0402FT4K87 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W4K87L | YAGEO | 0402 | 0 | $ 0.0012 | ||
| ERJ-PA2F4871X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| CRCW04024K87FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RCS04024K87FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP4871F | KOA | 0402 | 0 | $ 0.0201 | ||
| SG73S1ETTP4871D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP4871D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1ERTTP4871D | KOA | 0402 | 0 | $ 0.2153 | ||
| RS73G1ERTTP4871F | KOA | 0402 | 0 | $ 0.254 | ||
| RS73F1ERTTP4871F | KOA | 0402 | 0 | $ 0.254 | ||
| SG73P1ETTP4871D | KOA | 0402 | 0 | $ 0.0384 | ||
| ERJ-PA2D4871X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP4871D | KOA | 0402 | 0 | $ 0.1033 | ||
| RS73G1ERTTP4871D | KOA | 0402 | 0 | $ 0.254 |

