ISSI IS61LV256AL-10TLI
| Manufacturer | |
| Mfr. Part # | IS61LV256AL-10TLI |
| LCSC Part # | C412837 |
| Package | TSOPI-28 |
| Customer # | |
| Key Attributes | 32K X 8 Low Voltage CMOS Static RAM |
| Description | 256Kbit 3.135V~3.63V TSOPI-28 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TSOPI-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 234 |
| Sales Unit | Piece |
In-Stock:
225
225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4333 $ 1.1754 | $ 1.18 |
10+ | $ 1.2994 $ 1.0656 | $ 10.66 |
30+ | $ 1.2144 $ 0.9959 | $ 29.88 |
100+ | $ 1.1278 $ 0.9248 | $ 92.48 |
500+ | $ 1.0884 $ 0.8925 | $ 446.25 |
1,000+ | $ 1.0726 $ 0.8796 | $ 879.60 |
Standard Packaging 234/Full
Tray | ||
Better price for more quantity?
$