LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5010AMHX/NOPB product image
  • LM5010AMHX/NOPB thumbnail 1
  • LM5010AMHX/NOPB thumbnail 2
  • LM5010AMHX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5010AMHX/NOPBRoHS

Manufacturer
MPN
LM5010AMHX/NOPB
LCSC Part #
C412829
Packaging
HTSSOP-14-EP
Customer #
Key Attributes
High-Voltage 1-A Step-Down Switching Regulator
Datasheetpdf iconTI LM5010AMHX/NOPB
In-Stock: 3,992
3,992 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6375$ 1.64
10+$ 1.3644$ 13.64
30+$ 1.2131$ 36.39
100+$ 0.9546$ 95.46
500+$ 0.8782$ 439.10
1,000+$ 0.844$ 844.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingHTSSOP-14-EP
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Built-in LDO regulator;Built-in current sense resistor;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage6V~75V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1A
Quiescent Current675uA

Introduction

AI Translation

The LM5010Ax step-down switching regulator is an enhanced version of the LM5010 with the input operating range extended to 6-V minimum. The LM5010Ax features all the functions needed to implement a low-cost, efficient, buck regulator capable of supplying in excess of 1-A load current. This high-voltage regulator integrates an N-Channel Buck Switch, and is available in thermally enhanced 10-pin WSON and 14-pin HTSSOP packages. The constant ON-time regulation scheme requires no loop compensation resulting in fast load transient response and simplified circuit implementation. The operating frequency remains constant with line and load variations due to the inverse relationship between the input voltage and the ON-time. The valley current limit detection is set at 1.25 A. Additional features include: VCC undervoltage lockout, thermal shutdown, gate drive undervoltage lockout, and maximum duty cycle limiter.

Features

AI Translation
  • LM5010A-Q1 Qualified for Automotive Applications AEC-Q100 Qualified With the Following Results:
  • Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
  • Device Temperature Grade 0: -40°C to 150°C Ambient Operating Temperature Range
  • Device HBM ESD Classification Level 2
  • Device CDM ESD Classification Level C5
  • Wide 6-V to 75-V Input Voltage Range
  • Valley Current Limit at 1.25 A
  • Programmable Switching Frequency Up To 1 MHz
  • Integrated 80-V N-Channel Buck Switch
  • Integrated High Voltage Bias Regulator
  • No Loop Compensation Required
  • Ultra-Fast Transient Response
  • Nearly Constant Operating Frequency With Line and Load Variations
  • Adjustable Output Voltage
  • 2.5-V, ±2% Feedback Reference
  • Programmable Soft-Start
  • Thermal Shutdown
  • Exposed Thermal Pad for Improved Heat Dissipation

Applications

AI Translation
  • Non-Isolated Telecommunications Regulators
  • Secondary Side Post Regulators
  • Automotive Electronics