Infineon IPA60R400CE
| Manufacturer | |
| Mfr. Part # | IPA60R400CE |
| LCSC Part # | C412738 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 14.7A TO-220F |
| Description | N-Channel 600V 14.7A 31W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6476 | $ 0.65 |
10+ | $ 0.5371 | $ 5.37 |
50+ | $ 0.4499 | $ 22.50 |
100+ | $ 0.3939 | $ 39.39 |
500+ | $ 0.3612 | $ 180.60 |
1,000+ | $ 0.3441 | $ 344.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$