Taiyo Yuden EMK325B7226KM-PR
| Manufacturer | |
| Mfr. Part # | EMK325B7226KM-PR |
| LCSC Part # | C412624 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 22uF 16V X7R 1210 |
| Description | 22uF ±10% 16V Ceramic Capacitor X7R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
145 
145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1374 | $ 0.69 |
50+ | $ 0.1099 | $ 5.50 |
150+ | $ 0.0962 | $ 14.43 |
1,000+ | $ 0.0859 | $ 85.90 |
2,000+ | $ 0.0776 | $ 155.20 |
5,000+ | $ 0.0735 | $ 367.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$