DIODES DMHC4035LSD-13
| Manufacturer | |
| MPN | DMHC4035LSD-13 |
| LCSC Part # | C412517 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V 4.5A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Configuration | Full bridge | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 100mΩ@4.5V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel + 2 P-Channel | |
| Input Capacitance(Ciss) | 574pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Configuration | Full bridge | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 100mΩ@4.5V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel + 2 P-Channel | |
| Input Capacitance(Ciss) | 574pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation complementary MOSFET H-Bridge features low on-resistance achievable with low gate drive.
Features
AI Translation
- 2xN + 2xP channels in a SOIC package
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- DC Motor Control
- DC-AC Inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5817 | $ 0.58 |
| 10+ | $ 0.572 | $ 5.72 |
| 30+ | $ 0.5638 | $ 16.91 |
| 100+ | $ 0.5557 | $ 55.57 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Configuration | Full bridge | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 100mΩ@4.5V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel + 2 P-Channel | |
| Input Capacitance(Ciss) | 574pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Configuration | Full bridge | |
| Current - Continuous Drain(Id) | 4.5A | |
| RDS(on) | 100mΩ@4.5V | |
| Pd - Power Dissipation | 1.5W | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel + 2 P-Channel | |
| Input Capacitance(Ciss) | 574pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation complementary MOSFET H-Bridge features low on-resistance achievable with low gate drive.
Features
AI Translation
- 2xN + 2xP channels in a SOIC package
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- DC Motor Control
- DC-AC Inverters
C412517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



