ADI AD8601ARTZ-REEL7
| Manufacturer | |
| MPN | AD8601ARTZ-REEL7 |
| LCSC Part # | C41249 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision, CMOS, single-supply, rail-to-rail input/output, wideband operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 5.2V/us | |
| Input Offset Current(Ios) | 30pA | |
| Features | Reverse-phase input protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 60pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 8.2MHz | |
| Input Voltage Noise Density | 33nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8601, AD8602, and AD8604 are single, dual, and quad, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trim technique that achieves excellent performance without laser trimming. All devices operate from 3 V to 5 V single-supply.
The combination of low offset, ultralow input bias current, and high speed makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors all benefit from this combination of features. Wide bandwidth and low distortion benefit audio and other AC applications. For most cost-sensitive applications, the D grade offers the same AC performance at a lower price point, with reduced DC accuracy.
Specific applications for these amplifiers include: portable audio amplification, portable phone handsets, bar code scanners, portable instrumentation, cellular PA control, and multipole filters.
The rail-to-rail input and output swing capability allows designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems.
Features
- Low offset voltage: 500 μV (max)
- Single-supply operation: 2.7 V to 5.5 V
- Low supply current: 750 μA per amplifier
- Wide bandwidth: 8 MHz
- Slew rate: 5 V/μs
- Low distortion
- No phase reversal
- Low input current
- Unity-gain stable
- Automotive qualified
Applications
- Current sensing
- Barcode scanners
- PA control
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- ASIC input/output amplifiers
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5529$ 1.3200 | $ 1.32 |
| 10+ | $ 1.3128$ 1.1159 | $ 11.16 |
| 30+ | $ 1.1813$ 1.0042 | $ 30.13 |
| 100+ | $ 1.032$ 0.8772 | $ 87.72 |
| 500+ | $ 0.9671$ 0.8221 | $ 411.05 |
| 1,000+ | $ 0.9363$ 0.7959 | $ 795.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 5.2V/us | |
| Input Offset Current(Ios) | 30pA | |
| Features | Reverse-phase input protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 60pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 8.2MHz | |
| Input Voltage Noise Density | 33nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8601, AD8602, and AD8604 are single, dual, and quad, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trim technique that achieves excellent performance without laser trimming. All devices operate from 3 V to 5 V single-supply.
The combination of low offset, ultralow input bias current, and high speed makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors all benefit from this combination of features. Wide bandwidth and low distortion benefit audio and other AC applications. For most cost-sensitive applications, the D grade offers the same AC performance at a lower price point, with reduced DC accuracy.
Specific applications for these amplifiers include: portable audio amplification, portable phone handsets, bar code scanners, portable instrumentation, cellular PA control, and multipole filters.
The rail-to-rail input and output swing capability allows designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems.
Features
- Low offset voltage: 500 μV (max)
- Single-supply operation: 2.7 V to 5.5 V
- Low supply current: 750 μA per amplifier
- Wide bandwidth: 8 MHz
- Slew rate: 5 V/μs
- Low distortion
- No phase reversal
- Low input current
- Unity-gain stable
- Automotive qualified
Applications
- Current sensing
- Barcode scanners
- PA control
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- ASIC input/output amplifiers
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



