LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNCF2010BKE78R7 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNCF2010BKE78R7

Manufacturer
MPN
RNCF2010BKE78R7
LCSC Part #
C4124892
Packaging
2010
Customer #
Key Attributes
RES 78.7Ω ±0.1% 333mW 2010
DatasheetSEI(Stackpole Electronics Inc.) RNCF2010BKE78R7
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1806$ 0.18
200+$ 0.0699$ 13.98
500+$ 0.0675$ 33.75
1,000+$ 0.0663$ 66.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2010
Power(Watts)333mW
Resistance78.7Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNCF2010BTE78R7SEI(Stackpole Electronics Inc.)Similar20100$ 0.1795
RNCF2010BTC78R7SEI(Stackpole Electronics Inc.)Similar20100$ 0.1453
2 more alternative parts.View all substitutes