LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AOZ1280CI product image
  • AOZ1280CI thumbnail 1
  • AOZ1280CI thumbnail 2
  • AOZ1280CI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOS AOZ1280CIRoHS

Manufacturer
MPN
AOZ1280CI
LCSC Part #
C41240
Packaging
SOT-23-6
Customer #
Key Attributes
1.2A High Efficiency Buck Regulator
Datasheetpdf iconAOS AOZ1280CI
In-Stock: 47,550
47,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5597$ 0.56
10+$ 0.438$ 4.38
30+$ 0.3861$ 11.58
100+$ 0.3196$ 31.96
500+$ 0.2904$ 145.20
1,000+$ 0.2726$ 272.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerAOS
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~26V
Switch tube (built-in/external)Built-in
Output Voltage800mV~26V
Output Current1.2A
Quiescent Current1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AOZ1280 is a high efficiency, simple to use, 1.2 A buck regulator which is flexible enough to be optimized for a variety of applications. The AOZ1280 operates from a 3 V to 26 V input voltage range, and provides up to 1.2 A of continuous output current. The output voltage is adjustable down to 0.8 V. The fixed 1.5 MHz PWM switching frequency reduces inductor size. The AOZ1280 comes in a SOT23-6L package and is rated over a -40 °C to +85 °C operating ambient temperature range. The AOZ1280 is a current-mode step down regulator with integrated high side NMOS switch. It operates from a 3 V to 26 V input voltage range and supplies up to 1.2 A of load current. Features include: enable control, under voltage lock-out, internal soft-start, output over-voltage protection, over-current protection, and thermal shut down. The AOZ1280 is available in SOT23-6L package.

Features

AI Translation
  • 3 V to 26 V operating input voltage range
  • 240 mΩ internal NMOS
  • High efficiency: up to 95 %
  • Internal compensation
  • 1.2 A continuous output current
  • Fixed 1.5 MHz PWM operation
  • Internal soft start
  • Output voltage adjustable down to 0.8 V
  • Cycle-by-cycle current limit
  • Short-circuit protection
  • Thermal shutdown
  • Small size SOT23-6L

Applications

AI Translation
  • Point of load DC/DC conversion
  • Set top boxes
  • DVD drives and HDD
  • LCD Monitors & TVs
  • Cable modems
  • Telecom/Networking/Datacom equipment