ST ST13003
| Manufacturer | |
| MPN | ST13003 |
| LCSC Part # | C412184 |
| Packaging | SOT-32 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 1.5A SOT-32 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | SOT-32 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector Cutoff | 5mA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 18V | |
| DC Current Gain | 5 | |
| Pd - Power Dissipation | 40W | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | SOT-32 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector Cutoff | 5mA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 18V | |
| DC Current Gain | 5 | |
| Pd - Power Dissipation | 40W | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The device is manufactured using high voltage multi-epitaxial planar technology for high switching speeds and high voltage capability. It uses a cellular emitter structure with planar edge termination to enhance switching speeds while maintaining the wide RBSOA.
Features
AI Translation
- High voltage capability
- Low spread of dynamic parameters
- Very high switching speed
Applications
AI Translation
- Electronic ballast for fluorescent lighting (CFL)
- SMPS for battery charger
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3087 | $ 1.54 |
| 50+ | $ 0.2595 | $ 12.98 |
| 150+ | $ 0.2385 | $ 35.78 |
| 500+ | $ 0.2122 | $ 106.10 |
| 2,500+ | $ 0.2005 | $ 501.25 |
| 5,000+ | $ 0.1935 | $ 967.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | SOT-32 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector Cutoff | 5mA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 18V | |
| DC Current Gain | 5 | |
| Pd - Power Dissipation | 40W | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | SOT-32 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector Cutoff | 5mA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 18V | |
| DC Current Gain | 5 | |
| Pd - Power Dissipation | 40W | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The device is manufactured using high voltage multi-epitaxial planar technology for high switching speeds and high voltage capability. It uses a cellular emitter structure with planar edge termination to enhance switching speeds while maintaining the wide RBSOA.
Features
AI Translation
- High voltage capability
- Low spread of dynamic parameters
- Very high switching speed
Applications
AI Translation
- Electronic ballast for fluorescent lighting (CFL)
- SMPS for battery charger
C412184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



