LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM26420XSQ/NOPB product image
  • LM26420XSQ/NOPB thumbnail 1
  • LM26420XSQ/NOPB thumbnail 2
  • LM26420XSQ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM26420XSQ/NOPBRoHS

Manufacturer
MPN
LM26420XSQ/NOPB
LCSC Part #
C411876
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
Dual 2-A, High-Efficiency Synchronous DC/DC Converter
Datasheetpdf iconTI LM26420XSQ/NOPB
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1577$ 3.16
10+$ 2.6725$ 26.73
30+$ 2.3691$ 71.07
100+$ 2.0576$ 205.76
500+$ 1.9164$ 958.20
1,000+$ 1.8563$ 1856.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingQFN-16-EP(4x4)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs2
FeaturesCycle-by-cycle current limiting;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage800mV~4.5V
Output Current2A
Quiescent Current3.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM26420 regulator is a monolithic, high - efficiency dual PWM step - down DC/DC converter. This device has the ability to drive two 2 - A loads with an internal 75 - mΩ PMOS top switch and an internal 50 - mΩ NMOS bottom switch using state - of - the - art BICMOS technology results in the best power density available. The world - class control circuitry allow on times as low as 30 ns, thus supporting exceptionally high - frequency conversion over the entire 3 - V to 5.5 - V input operating range down to the minimum output voltage of 0.8 V. Although the operating frequency is high, efficiencies up to 93% are easy to achieve. External shutdown is included, featuring an ultra - low standby current. The LM26420 utilizes current - mode control and internal compensation to provide high performance regulation over a wide range of operating conditions.

Features

AI Translation
  • Compliant with CISPR25 Class 5 Conducted Emissions
  • Input Voltage Range of 3 V to 5.5 V
  • Output Voltage Range of 0.8 V to 4.5 V
  • 2 - A Output Current per Regulator
  • High Switching Frequency: 2.2 MHz (LM26420X), 0.55 MHz (LM26420Y)
  • 0.8 V, 1.5% Internal Voltage Reference
  • Internal Soft Start
  • Independent Power Good and Precision Enable for Each Output
  • Current Mode, PWM Operation
  • Thermal Shutdown
  • Overvoltage Protection
  • Start - up into Prebiased Output Loads
  • Regulators are 180° Out of Phase
  • Create a Custom Design Using the LM26420 With the WEBENCH Power Designer

Applications

AI Translation
  • Local 5 V to Vcore of FPGAs
  • Core Power in HDDs and Set - Top Boxes
  • USB Powered Devices
  • Powering Core and I/O Voltages for CPUs and ASICs