TI LP3878MRX-ADJ/NOPB
| Manufacturer | |
| MPN | LP3878MRX-ADJ/NOPB |
| LCSC Part # | C411875 |
| Packaging | SO-8-EP |
| Customer # | |
| Key Attributes | 800mA, 16V, adjustable low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8-EP | |
| Output Voltage | 1V~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 180uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3878-ADJ is an 800-mA, adjustable output, voltage regulator designed to provide high performance and low noise in applications requiring output voltages as low as 1 V. Using an optimized VIP (Vertically Integrated PNP) process, the LP3878-ADJ delivers superior performance: Ground Pin Current: Typically 5.5 mA at 800-mA load, and 180 μA at 100-μA load. Low Power Shutdown: The LP3878-ADJ draws less than 10-μA quiescent current when the SHUTDOWN pin is pulled low. Precision Output: Ensured output voltage accuracy is 1% at room temperature. Low Noise: Broadband output noise is only 18 μV (typical) with a 10-nF bypass capacitor.
Features
- Input Supply Voltage: 2.5 V to 16V
- Output Voltage Range: 1 V to 5.5 V
- Designed for Use With Low-ESR Ceramic Capacitors
- Very Low Output Noise
- 8-Lead SO PowerPAD and WSON Surface Mount Packages
- <10-μA Quiescent Current in Shutdown
- Low Ground Pin Current at all Loads
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Operating Junction Temperature Range
Applications
- ASIC Power Supplies In: Desktops, Notebooks, and Graphic Cards, Set Top Boxes, Printers, and Copiers
- DSP and FPGA Power Supplies
- SMPS Post-Regulator
- Medical Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3059 | $ 1.31 |
| 10+ | $ 1.0891 | $ 10.89 |
| 30+ | $ 0.9701 | $ 29.10 |
| 100+ | $ 0.8348 | $ 83.48 |
| 500+ | $ 0.6831 | $ 341.55 |
| 1,000+ | $ 0.6554 | $ 655.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8-EP | |
| Output Voltage | 1V~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 180uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3878-ADJ is an 800-mA, adjustable output, voltage regulator designed to provide high performance and low noise in applications requiring output voltages as low as 1 V. Using an optimized VIP (Vertically Integrated PNP) process, the LP3878-ADJ delivers superior performance: Ground Pin Current: Typically 5.5 mA at 800-mA load, and 180 μA at 100-μA load. Low Power Shutdown: The LP3878-ADJ draws less than 10-μA quiescent current when the SHUTDOWN pin is pulled low. Precision Output: Ensured output voltage accuracy is 1% at room temperature. Low Noise: Broadband output noise is only 18 μV (typical) with a 10-nF bypass capacitor.
Features
- Input Supply Voltage: 2.5 V to 16V
- Output Voltage Range: 1 V to 5.5 V
- Designed for Use With Low-ESR Ceramic Capacitors
- Very Low Output Noise
- 8-Lead SO PowerPAD and WSON Surface Mount Packages
- <10-μA Quiescent Current in Shutdown
- Low Ground Pin Current at all Loads
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Operating Junction Temperature Range
Applications
- ASIC Power Supplies In: Desktops, Notebooks, and Graphic Cards, Set Top Boxes, Printers, and Copiers
- DSP and FPGA Power Supplies
- SMPS Post-Regulator
- Medical Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



