LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC29302AWU-TR product image
  • MIC29302AWU-TR thumbnail 1
  • MIC29302AWU-TR thumbnail 2
  • MIC29302AWU-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC29302AWU-TR

Manufacturer
MPN
MIC29302AWU-TR
LCSC Part #
C411869
Packaging
TO-263-5
Customer #
Key Attributes
3A Fast Response LDO Regulator
DatasheetMICROCHIP MIC29302AWU-TR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 860
860 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8439$ 1.84
10+$ 1.5092$ 15.09
30+$ 1.3255$ 39.77
100+$ 1.1188$ 111.88
750+$ 1.0269$ 770.18
1,500+$ 0.9843$ 1476.45
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingTO-263-5
Output Voltage1.24V~15V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)20mA
Output ConfigurationPositive
Output Current3A
Operating Voltage16V
FeaturesEnable control;Over Current Protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

The MIC29302A is a high-current, low-dropout voltage regulator that uses a proprietary Super βeta PNP process with a PNP pass element. The 3A LDO regulator features 560 mV (full load) dropout voltage and very low ground current. Designed for high-current loads, these devices also find applications in lower current, low-dropout critical systems, where their dropout voltages and ground current values are important attributes. Along with a total accuracy of ±2% (over temperature, line, and load regulation) the regulator features very fast transient recovery from input voltage surges and output load current changes. The MIC29302A has an adjustable output that can be set by two external resistors to a voltage between 1.24V and 15V. In addition, the device is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, and overtemperature operation. A TTL/CMOS logic enable (EN) pin is available in the MIC29302A to shutdown the regulator. When not used, the device can be set to continuous operation by connecting EN to the input (IN). The MIC29302A is available in the standard and 5-pin TO-263 and TO-252 packages with an operating junction temperature range of -40°C to +125°C.

Features

AI Translation
  • High-Current Capability
  • Operating Input Voltage Range: 3V to 16V
  • Low Dropout Voltage
  • Low Ground Current
  • Accurate 1% Tolerance
  • Fast Transient Response
  • 1.24V to 15V Adjustable Output Voltage
  • Packages: TO-263-5L and TO-252-5L

Applications

AI Translation
  • Processor Peripheral and I/O Supplies
  • High-Efficiency Green Computer Systems
  • Automotive Electronics
  • High-Efficiency Linear Lower Supplies
  • Battery-Powered Equipment
  • PC Add-In Cards
  • High-Efficiency Post-Regulator for Switching Supply

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MIC29302AWUMICROCHIPAlt. PackagingTO-263-541$ 1.7129
XLMIC29302AWU-TRXINLUDASimilarTO-263-5L1,296$ 0.5512
IFX1963S/TRHGSEMISimilarTO-263-5L94$ 1.1884
LM29302S/TRHGSEMISimilarTO-263-547$ 0.8454
MIC29302WS/TRHGSEMISimilarTO-263-5278$ 0.6136
View and Compare All Alternative Parts.