SEI(Stackpole Electronics Inc.) HVCB2512KTL10M0
| Manufacturer | |
| MPN | HVCB2512KTL10M0 |
| LCSC Part # | C4118068 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 10MΩ ±10% 2W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) HVCB2512KTL10M0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 10MΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9485 | $ 1.95 |
| 200+ | $ 0.7546 | $ 150.92 |
| 500+ | $ 0.7288 | $ 364.40 |
| 1,000+ | $ 0.7152 | $ 715.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 10MΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 10MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 352210MJT | TE Connectivity | 2512 | 2 | $ 0.47 | ||
| HVCB2512KKL10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 1.9879 | ||
| HVCB2512KKD10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.2258 | ||
| HVCB2512JKL10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.147 | ||
| HVCB2512JTL10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.1046 | ||
| HVCB2512KKC10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.5924 | ||
| HVCB2512JTD10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.3197 | ||
| CRGH2512J10M | TE Connectivity | 2512 | 0 | $ 0.0991 | ||
| AS122WJ0106T4E | UNI-ROYAL | 2512 | 0 | $ 0.1297 | ||
| PS122WJ0106T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| HVCB2512FKL10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.7803 | ||
| HVCB2512JTC10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.7833 | ||
| HVCB2512JKC10M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.8295 |

