ROHM SFR01MZPF1872
| Manufacturer | |
| MPN | SFR01MZPF1872 |
| LCSC Part # | C4117915 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 18.7kΩ ±1% 62.5mW 0402 |
| Datasheet | ROHM SFR01MZPF1872 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 18.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 18.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0128 | $ 0.01 |
| 200+ | $ 0.005 | $ 1.00 |
| 500+ | $ 0.0048 | $ 2.40 |
| 1,000+ | $ 0.0047 | $ 4.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 18.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 18.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
C4117915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F1872TS | FOJAN | 0402 | 78,000 | $ 0.0018 | ||
| 0402WGF1872TCE | UNI-ROYAL | 0402 | 28,300 | $ 0.002 | ||
| CR0402-16W-1872FT | Venkel | 0402 | 9,600 | $ 0.0008 | ||
| CRCW040218K7FKED | VISHAY | 0402 | 9,560 | $ 0.0288 | ||
| RC-02K1872FT | FH | 0402 | 3,000 | $ 0.0009 | ||
| RMC040218.7K1%N | TyoHM | 0402 | 300 | $ 0.0024 | ||
| RMS04FT1872 | TA-I Tech | 0402 | 200 | $ 0.0021 | ||
| CR201872F | Meritek | 0402 | 0 | $ 0.0013 | ||
| RCS1005F1872CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| RC1005F1872CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| RMCF0402FT18K7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0014 | ||
| RMCS0402FT18K7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0044 | ||
| RCG040218K7FKED | VISHAY | 0402 | 0 | $ 0.0099 | ||
| CRCW040218K7FKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| RTT021872FTH | RALEC | 0402 | 0 | $ 0.0009 | ||
| CQ02WGF1872TCE | UNI-ROYAL | 0402 | 0 | $ 0.001 | ||
| SCR0402F18K7 | VO | 0402 | 0 | $ 0.0005 | ||
| WR04X1872FTL | Walsin | 0402 | 0 | $ 0.0015 | ||
| RC0402FR-0718K7L | YAGEO | 0402 | 0 | $ 0.0017 | ||
| AC0402FR-0718K7L | YAGEO | 0402 | 0 | $ 0.0026 |

