LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
PJSEMI MMBTSC3875G product image
  • MMBTSC3875G thumbnail 1
  • MMBTSC3875G thumbnail 2
  • MMBTSC3875G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PJSEMI MMBTSC3875G

Manufacturer
PJSEMIAsian Brands
MPN
MMBTSC3875G
LCSC Part #
C411774
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 50V 150mA SOT-23
DatasheetPJSEMI MMBTSC3875G
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,550
1,550 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0137$ 0.0083$ 0.42
500+$ 0.0105$ 0.0063$ 3.15
3,000+$ 0.0087$ 0.0053$ 15.90
6,000+$ 0.0077$ 0.0047$ 28.20
24,000+$ 0.0067$ 0.0041$ 98.40
51,000+$ 0.0062$ 0.0038$ 193.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerPJSEMI
PackagingSOT-23
Current - Collector Cutoff700nA
Operating Temperature-
Transition frequency(fT)80MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain400
Current - Collector(Ic)150mA
Pd - Power Dissipation150mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))250mV

Features

AI Translation
  • For Switching and AF Amplifier Applications.
  • As Complementary Type of the PNP Transistor MMBTSA1504 is Recommended.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMBTSC945HPJSEMISOT-232,150$0.0102 $0.0169