LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
PJSEMI TL431ASQ product image
  • TL431ASQ thumbnail 1
  • TL431ASQ thumbnail 2
  • TL431ASQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PJSEMI TL431ASQRoHS

Manufacturer
PJSEMIAsian Brands
MPN
TL431ASQ
LCSC Part #
C411750
Packaging
SOT-89-3
Customer #
Key Attributes
Programmable Precision Reference
Datasheetpdf iconPJSEMI TL431ASQ
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0676$ 0.0406$ 0.41
100+$ 0.0545$ 0.0327$ 3.27
300+$ 0.048$ 0.0288$ 8.64
1,000+$ 0.0431$ 0.0259$ 25.90
6,000+$ 0.034$ 0.0204$ 122.40
9,000+$ 0.032$ 0.0192$ 172.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerPJSEMI
PackagingSOT-89-3
Quiescent Current-
Output Voltage2.495V~36V
Tolerance-
Voltage - Supply37V
Minimum Cathode Current for Regulation1mA
Reference TypeSeries;Parallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Programmable output voltage to 36V
  • Low dynamic output impedance
  • Sink current capability of 1.0 to 100mA
  • Low output noise voltage
  • Fast turn on response

Applications

AI Translation
  • shunt regulator
  • series regulator
  • switching regulator
  • voltage reference