Samsung Electro-Mechanics RCS1608J912CS
| Manufacturer | |
| MPN | RCS1608J912CS |
| LCSC Part # | C4116736 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 9.1kΩ ±5% 0.1W 0603 |
| Datasheet | Samsung Electro-Mechanics RCS1608J912CS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0052 | $ 0.01 |
| 200+ | $ 0.0021 | $ 0.42 |
| 500+ | $ 0.002 | $ 1.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C4116736 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603J912 TS | FOJAN | 0603 | 97,000 | $0.0021 $0.0022 | ||
| 1RC0603J0912 | SAE | 0603 | 15,000 | $ 0.0017 | ||
| 0603WAJ0912T5E | UNI-ROYAL | 0603 | 4,800 | $ 0.0013 | ||
| RS-03K912JT | FH | 0603 | 3,200 | $ 0.0042 | ||
| HRC0603J912 ENTN | HWA CHN | 0603 | 2,000 | $ 0.0011 | ||
| WR06X912JTL | Walsin | 0603 | 800 | $ 0.0029 | ||
| CR16912J | Meritek | 0603 | 0 | $ 0.0015 | ||
| RC1608J912CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0077 | ||
| RPC0603JT9K10 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0651 | ||
| RMCS0603JT9K10 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0153 | ||
| RMEF0603JT9K10 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0211 | ||
| CR0603J9K10P05Z | EVER OHMS | 0603 | 0 | $ 0.0015 | ||
| RTT03912JTP | RALEC | 0603 | 0 | $ 0.0039 | ||
| RC0603JR-079K1L | YAGEO | 0603 | 0 | $ 0.0006 | ||
| AC0603JR-079K1L | YAGEO | 0603 | 0 | $ 0.0021 | ||
| RC0603JR-109K1L | YAGEO | 0603 | 0 | $ 0.0074 | ||
| SR0603JR-079K1L | YAGEO | 0603 | 0 | $ 0.0213 | ||
| RC0603JR-079K1P | YAGEO | 0603 | 0 | $ 0.0151 | ||
| AF0603JR-079K1L | YAGEO | 0603 | 0 | $ 0.0167 | ||
| RC0603JR-139K1L | YAGEO | 0603 | 0 | $ 0.0071 |

