KET MG610043
| Manufacturer | |
| MPN | MG610043 |
| LCSC Part # | C41160079 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 2x1P 1 Non-Latching Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | KET | |
| Packaging | - | |
| Number of Rows | 2 | |
| With Wings | With Fins | |
| Holes Structure | 2x1P | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | KET | |
| Packaging | - | |
| Number of Rows | 2 | |
| With Wings | With Fins |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x1P | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 140
140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.068 | $ 0.68 |
| 100+ | $ 0.0544 | $ 5.44 |
| 300+ | $ 0.0476 | $ 14.28 |
| 1,000+ | $ 0.0425 | $ 42.50 |
| 5,000+ | $ 0.0385 | $ 192.50 |
| 10,000+ | $ 0.0364 | $ 364.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | KET | |
| Packaging | - | |
| Number of Rows | 2 | |
| With Wings | With Fins | |
| Holes Structure | 2x1P | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | KET | |
| Packaging | - | |
| Number of Rows | 2 | |
| With Wings | With Fins |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x1P | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 1 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



