TI TLV3491AIDBVR
| Manufacturer | |
| MPN | TLV3491AIDBVR |
| LCSC Part # | C41155 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Nanopower, Push-Pull Output Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 850nA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overvoltage protection | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 15mV | |
| Ib - Input Bias Current | 10pA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1000uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V | |
| Response Time (tr) | 6us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV349x family of push-pull output comparators features a fast 6µs response time and <1.2µA (max) nanopower capability, allowing operation from 1.8V - 5.5V. Input common-mode range beyond supply rails make the TLV349x an ideal choice for low-voltage applications. Micro-sized packages provide options for portable and space-restricted applications. The single (TLV3491) is available in SOT23-5 and SO-8. The dual (TLV3492) comes in SOT23-8 and SO-8. The quad (TLV3494) is available in TSSOP-14 and SO-14. The TLV349x is excellent for power-sensitive, low-voltage (2-cell) applications.
Features
- VERY LOW SUPPLY CURRENT: 0.8µA (typ)
- INPUT COMMON-MODE RANGE 200mV BEYOND SUPPLY RAILS
- SUPPLY VOLTAGE: +1.8V to +5.5V
- HIGH SPEED: 6µs
- PUSH-PULL CMOS OUTPUT STAGE
- SMALL PACKAGES: SOT23-5 (Single) SOT23-8 (Dual)
Applications
- PORTABLE MEDICAL EQUIPMENT
- WIRELESS SECURITY SYSTEMS
- REMOTE CONTROL SYSTEMS
- HANDHELD INSTRUMENTS
- ULTRA-LOW POWER SYSTEMS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6069 | $ 0.61 |
| 10+ | $ 0.4836 | $ 4.84 |
| 30+ | $ 0.4317 | $ 12.95 |
| 100+ | $ 0.3651 | $ 36.51 |
| 500+ | $ 0.3067 | $ 153.35 |
| 1,000+ | $ 0.2889 | $ 288.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 850nA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overvoltage protection | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 15mV | |
| Ib - Input Bias Current | 10pA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1000uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V | |
| Response Time (tr) | 6us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV349x family of push-pull output comparators features a fast 6µs response time and <1.2µA (max) nanopower capability, allowing operation from 1.8V - 5.5V. Input common-mode range beyond supply rails make the TLV349x an ideal choice for low-voltage applications. Micro-sized packages provide options for portable and space-restricted applications. The single (TLV3491) is available in SOT23-5 and SO-8. The dual (TLV3492) comes in SOT23-8 and SO-8. The quad (TLV3494) is available in TSSOP-14 and SO-14. The TLV349x is excellent for power-sensitive, low-voltage (2-cell) applications.
Features
- VERY LOW SUPPLY CURRENT: 0.8µA (typ)
- INPUT COMMON-MODE RANGE 200mV BEYOND SUPPLY RAILS
- SUPPLY VOLTAGE: +1.8V to +5.5V
- HIGH SPEED: 6µs
- PUSH-PULL CMOS OUTPUT STAGE
- SMALL PACKAGES: SOT23-5 (Single) SOT23-8 (Dual)
Applications
- PORTABLE MEDICAL EQUIPMENT
- WIRELESS SECURITY SYSTEMS
- REMOTE CONTROL SYSTEMS
- HANDHELD INSTRUMENTS
- ULTRA-LOW POWER SYSTEMS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



