ST STP16CPC26XTR
| Manufacturer | |
| Mfr. Part # | STP16CPC26XTR |
| LCSC Part # | C411391 |
| Package | TSSOP-24-EP |
| Customer # | |
| Key Attributes | Low voltage 16-bit constant current LED sink driver |
| Description | 30MHz PWM 16 3V~5.5V TSSOP-24-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Package | TSSOP-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
421 
421
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9165 | $ 0.92 |
10+ | $ 0.7475 | $ 7.48 |
30+ | $ 0.6637 | $ 19.91 |
100+ | $ 0.58 | $ 58.00 |
500+ | $ 0.5294 | $ 264.70 |
1,000+ | $ 0.5041 | $ 504.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$