Cybermax CMLW3010S3R3MST
| Manufacturer | CybermaxAsian Brands |
| MPN | CMLW3010S3R3MST |
| LCSC Part # | C411371 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1.2A 124mΩ SMD,3x3mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.2A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.31A | |
| DC Resistance(DCR) | 124mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.2A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.31A | |
| DC Resistance(DCR) | 124mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,430
1,430 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.061 | $ 0.61 |
| 100+ | $ 0.0484 | $ 4.84 |
| 300+ | $ 0.042 | $ 12.60 |
| 2,000+ | $ 0.0361 | $ 72.20 |
| 4,000+ | $ 0.0323 | $ 129.20 |
| 10,000+ | $ 0.0304 | $ 304.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.2A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.31A | |
| DC Resistance(DCR) | 124mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.2A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.31A | |
| DC Resistance(DCR) | 124mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C411371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMLW3015S3R3MST | Cybermax | SMD,3x3mm | 1,480 | $ 0.0523 | ||
| CMLW252012S3R3MST | Cybermax | 1008 | 2,160 | $ 0.0584 | ||
| CMLW4018S3R3MST | Cybermax | SMD,4x4mm | 1,070 | $ 0.0479 | ||
| CMLO252010T3R3MTT | Cybermax | 1008 | 2,470 | $ 0.0558 | ||
| CMLW4020S3R3MST | Cybermax | SMD,4x4mm | 1,480 | $ 0.0592 | ||
| CMLW4030S3R3MST | Cybermax | SMD,4x4mm | 390 | $ 0.05 | ||
| CMLO0420H3R3MTT | Cybermax | SMD,4x4mm | 1,130 | $ 0.1637 | ||
| CMLO0520H3R3MTT | Cybermax | SMD,5.4x5.2mm | 4 | $ 0.1563 | ||
| CMLO0630H3R3MTT | Cybermax | SMD,7x6.6mm | 285 | $ 0.1121 | ||
| CMLO0650H3R3MTT | Cybermax | SMD,7.1x6.6mm | 165 | $ 0.1664 |



