EBYTE E70-433T14S2
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E70-433T14S2 |
| LCSC Part # | C411299 |
| Package | SMD,20x14mm |
| Customer # | |
| Key Attributes | 433MHz TTL High-Speed Continuous Transmission Wireless Module |
| Description | Transceiver 433MHz IPEX interface -108dBm 1.5km UART SMD,20x14mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | SMD,20x14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
72
72
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0773 | $ 4.08 |
10+ | $ 3.9718 | $ 39.72 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$