SEI(Stackpole Electronics Inc.) RNCF1206BTC887R
| Manufacturer | |
| MPN | RNCF1206BTC887R |
| LCSC Part # | C4112561 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 887Ω ±0.1% 0.333W 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 887Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 887Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0692 | $ 0.07 |
| 200+ | $ 0.0268 | $ 5.36 |
| 500+ | $ 0.0259 | $ 12.95 |
| 1,000+ | $ 0.0254 | $ 25.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 887Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 887Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1206BTE887R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0754 | ||
| RNCF1206BKE887R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW1206887RBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW1206887RBEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E8870BST1 | VISHAY | 1206 | 0 | $ 0.6972 | ||
| PRG3216P-8870-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-8870-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| HRG3216P-8870-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| RS73G2BTTD8870B | KOA | 1206 | 0 | $ 0.1593 | ||
| RS73G2BRTTD8870B | KOA | 1206 | 0 | $ 0.6381 |

