onsemi HCPL0601R2V
| Manufacturer | |
| Mfr. Part # | HCPL0601R2V |
| LCSC Part # | C411207 |
| Package | SOIC-8 |
| Customer # | |
| Description | 0.6V 50mA 10Mbps 5V 1.8V 4.5V~5.5V DC SOIC-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5297 | $ 2.53 |
10+ | $ 2.1358 | $ 21.36 |
30+ | $ 1.8899 | $ 56.70 |
100+ | $ 1.6377 | $ 163.77 |
500+ | $ 1.5225 | $ 761.25 |
1,000+ | $ 1.4742 | $ 1474.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$