onsemi FOD3150ASD
| Manufacturer | |
| MPN | FOD3150ASD |
| LCSC Part # | C411200 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 2.5A 5V 15V~30V 1.5V DC SOP-8-2.54mm Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Power Dissipation | 250mW | |
| Features | Under-voltage lockout | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V | |
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 16mA | |
| Propagation Delay(tpd) | 500ns;500ns | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,283
4,283 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1267 | $ 1.13 |
| 10+ | $ 0.9444 | $ 9.44 |
| 30+ | $ 0.8516 | $ 25.55 |
| 100+ | $ 0.762 | $ 76.20 |
| 500+ | $ 0.4771 | $ 238.55 |
| 1,000+ | $ 0.4494 | $ 449.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Power Dissipation | 250mW | |
| Features | Under-voltage lockout | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V | |
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 16mA | |
| Propagation Delay(tpd) | 500ns;500ns | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



