SEI(Stackpole Electronics Inc.) RMCF0603JT1M50
| Manufacturer | |
| MPN | RMCF0603JT1M50 |
| LCSC Part # | C4110280 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.5MΩ ±5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.5MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0022 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.5MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3J155V | PANASONIC | 0603 | 740 | $ 0.0213 | ||
| CR0603-JW-155ELF | BOURNS | 0603 | 0 | $ 0.0022 | ||
| RMC1/16-155JTP | KAMAYA | 0603 | 0 | $ 0.0061 | ||
| RK73B1JRTTD155J | KOA | 0603 | 0 | $ 0.0104 | ||
| RK73B1JTTD155J | KOA | 0603 | 0 | $ 0.0048 | ||
| HV73V1JTTD155J | KOA | 0603 | 0 | $ 0.101 | ||
| KTR03EZPJ155 | ROHM | 0603 | 0 | $ 0.0187 | ||
| TRR03EZPJ155 | ROHM | 0603 | 0 | $ 0.0159 | ||
| SFR03EZPJ155 | ROHM | 0603 | 0 | $ 0.0186 | ||
| RVC0603JT1M50 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1342 | ||
| RMCS0603JT1M50 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0134 | ||
| CRCW06031M50JNEA | VISHAY | 0603 | 0 | $ 0.0024 | ||
| CRCW06031M50JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW06031M50JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06031M50JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW06031M50JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| RMS06JT155 | TA-I Tech | 0603 | 0 | $ 0.0026 | ||
| SCR0603J1M5 | VO | 0603 | 0 | $ 0.0009 | ||
| RV0603JR-071M5L | YAGEO | 0603 | 0 | $ 0.0179 | ||
| ESR03EZPJ155 | ROHM | 0603 | 0 | $ 0.0188 |

