Siproin SSP3085
| Manufacturer | SiproinAsian Brands |
| MPN | SSP3085 |
| LCSC Part # | C410986 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | +15kV ESD Protected、500kbps Data Rate RS-485 |
| Datasheet | Siproin SSP3085 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Siproin | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Siproin | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
Introduction
The SSP3085 is a half-duplex high speed transceiver for RS-485 and RS422 communication. IC contains one driver and one receiver. The SSP3085 has a fail-safe circuit, ensure logical high level of receiver output when receiver input is open or short. It can achieve error-free data transmission of up to 500kbps. Each driver output and receiver input is protected against ±15kV electrostatic discharge (HBM) (ESD) shocks. The SSP3085 receiver has 1/8 unit load input impedance, allows up to 256 devices can be attached to the bus.
Features
- I/O pin ESD protection: +15kV HBM. Other pins have level 3 ESD protection: >+8kV HBM
- Fractional unit load allows up to 256 devices on the bus
- +5V operating voltage
- Data transmission up to 500kbps
- Tri-state output
- SOP8 and DIP8 package
Applications
- RS-485/RS-422 transceiver
- Industrial process control
- Electric meter
- Industrial motor drive
- Automatic HVAC system
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1966 | $ 0.98 |
| 50+ | $ 0.1569 | $ 7.85 |
| 150+ | $ 0.1399 | $ 20.99 |
| 500+ | $ 0.1186 | $ 59.30 |
| 2,500+ | $ 0.1082 | $ 270.50 |
| 4,000+ | $ 0.1025 | $ 410.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Siproin | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Siproin | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
Introduction
The SSP3085 is a half-duplex high speed transceiver for RS-485 and RS422 communication. IC contains one driver and one receiver. The SSP3085 has a fail-safe circuit, ensure logical high level of receiver output when receiver input is open or short. It can achieve error-free data transmission of up to 500kbps. Each driver output and receiver input is protected against ±15kV electrostatic discharge (HBM) (ESD) shocks. The SSP3085 receiver has 1/8 unit load input impedance, allows up to 256 devices can be attached to the bus.
Features
- I/O pin ESD protection: +15kV HBM. Other pins have level 3 ESD protection: >+8kV HBM
- Fractional unit load allows up to 256 devices on the bus
- +5V operating voltage
- Data transmission up to 500kbps
- Tri-state output
- SOP8 and DIP8 package
Applications
- RS-485/RS-422 transceiver
- Industrial process control
- Electric meter
- Industrial motor drive
- Automatic HVAC system
C410986 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



