TE Connectivity RP73D2B124RBTG
| Manufacturer | |
| MPN | RP73D2B124RBTG |
| LCSC Part # | C4106661 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 124Ω ±0.1% 250mW 1206 |
| Description | 250mW 124Ω Thin Film Resistor ±0.1% ±15ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.4845 | $ 0.48 |
250+ | $ 0.1878 | $ 46.95 |
500+ | $ 0.1815 | $ 90.75 |
1,000+ | $ 0.1784 | $ 178.40 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$