LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM TRR01MZPF10R0 product image
Images for reference only

ROHM TRR01MZPF10R0

Manufacturer
MPN
TRR01MZPF10R0
LCSC Part #
C4105726
Packaging
0402
Customer #
Key Attributes
RES 10Ω ±1% 0.063W 0402
DatasheetROHM TRR01MZPF10R0
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 50Multiple: 50Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0402
Power(Watts)63mW
Resistance10Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RK73H1ETTP10R0FKOASimilar040238,400$ 0.0051
ERJ2RKF10R0XPANASONICSimilar040282,500$ 0.0066
CRGP0402F10RTE ConnectivitySimilar040240$ 0.0236
PS02W8F100JTCEUNI-ROYALSimilar0402183,280$ 0.0034
RCC040210R0FKEDVISHAYSimilar0402120$ 0.0317
View and Compare All Alternative Parts.