LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12066R20JNEA product image
  • CRCW12066R20JNEA thumbnail 1
  • CRCW12066R20JNEA thumbnail 2
  • CRCW12066R20JNEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12066R20JNEARoHS

Manufacturer
MPN
CRCW12066R20JNEA
LCSC Part #
C4105691
Packaging
1206
Customer #
Key Attributes
RES 6.2Ω ±5% 250mW 1206
Datasheetpdf iconVISHAY CRCW12066R20JNEA
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.80
500+$ 0.0127$ 6.35
1,500+$ 0.0109$ 16.35
5,000+$ 0.0099$ 49.50
25,000+$ 0.009$ 225.00
50,000+$ 0.0085$ 425.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance6.2Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece