THine Elec THC63LVD1024-1LTN
| Manufacturer | |
| MPN | THC63LVD1024-1LTN |
| LCSC Part # | C410492 |
| Packaging | TQFP-144(20x20) |
| Customer # | |
| Key Attributes | 3V~3.6V Receiver 945Mbps TQFP-144(20x20) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | THine Elec | |
| Packaging | TQFP-144(20x20) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 945Mbps | |
| Number of Drivers | 0 | |
| Features | Low power standby / automatic shutdown on failure | |
| Number of Receivers | 11 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3506 | $ 5.35 |
| 10+ | $ 4.5733 | $ 45.73 |
| 60+ | $ 4.1005 | $ 246.03 |
| 120+ | $ 3.7027 | $ 444.32 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | THine Elec | |
| Packaging | TQFP-144(20x20) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 945Mbps | |
| Number of Drivers | 0 | |
| Features | Low power standby / automatic shutdown on failure | |
| Number of Receivers | 11 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



