LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP1270D50 product image
Images for reference only

KOA RN73R1ETTP1270D50

Manufacturer
MPN
RN73R1ETTP1270D50
LCSC Part #
C4103434
Packaging
0402
Customer #
Key Attributes
RES 127Ω ±0.5% 62.5mW 0402
DatasheetKOA RN73R1ETTP1270D50
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0604$ 0.06
200+$ 0.0234$ 4.68
500+$ 0.0226$ 11.30
1,000+$ 0.0222$ 22.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance127Ω
Power(Watts)62.5mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ARG02BTC1270VikingSimilar0402350$ 0.0204
RT0402BRD07127RLYAGEOSimilar0402700$ 0.0185
RT0402DRE07127RLYAGEOSimilar04020$ 0.0165
AT0402DRE07127RLYAGEOSimilar04020$ 0.0302
RNCF0402DTC127RSEI(Stackpole Electronics Inc.)Similar04020$ 0.0152
View and Compare All Alternative Parts.