BOURNS CFN1206AJZ-R010ELF
| Manufacturer | |
| MPN | CFN1206AJZ-R010ELF |
| LCSC Part # | C4103183 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10mΩ ±5% 1W 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1187 | $ 0.12 |
| 200+ | $ 0.046 | $ 9.20 |
| 500+ | $ 0.0444 | $ 22.20 |
| 1,000+ | $ 0.0436 | $ 43.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 10mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMF12M1JR010T | SART | 1206 | 130 | $ 0.0617 | ||
| ERJ-8BWJR010V | PANASONIC | 1206 | 90 | $ 0.2138 | ||
| LR1206-21R010J4 | RALEC | 1206 | 30 | $ 0.0973 | ||
| ERJ-8CWJR010V | PANASONIC | 1206 | 20 | $ 0.1337 | ||
| CFN1206-JZ-R010ELF | BOURNS | 1206 | 0 | $ 0.1106 | ||
| CMK-R010-5.0 | Isabellenhuette | 1206 | 0 | $ 0.635 | ||
| VMK-R010-5.0-U | Isabellenhuette | 1206 | 0 | $ 1.4746 | ||
| CFN1206AJX-R010ELF | BOURNS | 1206 | 0 | $ 0.1131 | ||
| CFN1206-JX-R010ELF | BOURNS | 1206 | 0 | $ 0.3048 | ||
| RUK3216JR010CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.4374 |

