Hangzhou Silan Microelectronics SDH2103SA
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDH2103SA |
| LCSC Part # | C410277 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 10V~20V 650mA 250mA SOP-8 Gate Drivers RoHS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 50uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 100ns | |
| Fall Time | 50ns | |
| Current - Output High(IOH) | 250mA | |
| Features | Under Voltage Protection;Undervoltage Protection | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 50uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 100ns | |
| Fall Time | 50ns | |
| Current - Output High(IOH) | 250mA | |
| Features | Under Voltage Protection;Undervoltage Protection | |
| Load Type | MOSFET;IGBT |
Introduction
SDH2103DA / SDH2103SA is a half-bridge driver IC designed for high-voltage power devices such as N-type power MOSFETs and IGBTs. It features built-in undervoltage lockout (UVLO) protection to prevent power transistors from operating under low control voltages, along with high-side/low-side input signal interlock protection and built-in dead time to ensure that the upper and lower bridge arms of the power transistors cannot conduct simultaneously.
Features
- High-side floating offset voltage 600V
- Output current +0.25A / -0.65A
- Input logic compatible with 3.3V / 5V / 15V
- Built-in dead time
- High/low-side input signal interlock protection
- Low-side undervoltage (UV) protection
- dV/dt immunity against parasitic turn-on
Applications
- Motor drive
- High-intensity discharge lighting
- Switching power supplies
- Home appliances such as air conditioners and plasma TVs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6848 | $ 0.68 |
| 10+ | $ 0.5576 | $ 5.58 |
| 30+ | $ 0.494 | $ 14.82 |
| 100+ | $ 0.3962 | $ 39.62 |
| 500+ | $ 0.3587 | $ 179.35 |
| 1,000+ | $ 0.3391 | $ 339.10 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 50uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 100ns | |
| Fall Time | 50ns | |
| Current - Output High(IOH) | 250mA | |
| Features | Under Voltage Protection;Undervoltage Protection | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 50uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 100ns | |
| Fall Time | 50ns | |
| Current - Output High(IOH) | 250mA | |
| Features | Under Voltage Protection;Undervoltage Protection | |
| Load Type | MOSFET;IGBT |
Introduction
SDH2103DA / SDH2103SA is a half-bridge driver IC designed for high-voltage power devices such as N-type power MOSFETs and IGBTs. It features built-in undervoltage lockout (UVLO) protection to prevent power transistors from operating under low control voltages, along with high-side/low-side input signal interlock protection and built-in dead time to ensure that the upper and lower bridge arms of the power transistors cannot conduct simultaneously.
Features
- High-side floating offset voltage 600V
- Output current +0.25A / -0.65A
- Input logic compatible with 3.3V / 5V / 15V
- Built-in dead time
- High/low-side input signal interlock protection
- Low-side undervoltage (UV) protection
- dV/dt immunity against parasitic turn-on
Applications
- Motor drive
- High-intensity discharge lighting
- Switching power supplies
- Home appliances such as air conditioners and plasma TVs
C410277 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



