Coilcraft SER1360-402KLD
| Manufacturer | |
| MPN | SER1360-402KLD |
| LCSC Part # | C41025303 |
| Packaging | SMD-3P,12.7x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 4uH 7.1A 5.5mΩ SMD-3P,12.7x12.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-3P,12.7x12.6mm | |
| Current Rating | 7.1A | |
| Inductance | 4uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 12A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 94
94 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3581 | $ 5.36 |
| 10+ | $ 4.5357 | $ 45.36 |
| 30+ | $ 4.0461 | $ 121.38 |
| 100+ | $ 3.5516 | $ 355.16 |
| 500+ | $ 3.3238 | $ 1661.90 |
| 1,000+ | $ 3.222 | $ 3222.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-3P,12.7x12.6mm | |
| Current Rating | 7.1A | |
| Inductance | 4uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 12A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

