VISHAY WSL2512R0510FBA
| Manufacturer | |
| MPN | WSL2512R0510FBA |
| LCSC Part # | C4102253 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 51mΩ ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 51mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 51mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9379 | $ 1.94 |
| 200+ | $ 0.75 | $ 150.00 |
| 500+ | $ 0.7243 | $ 362.15 |
| 1,000+ | $ 0.7106 | $ 710.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 51mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 51mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LR123WF510MT4E | UNI-ROYAL | 2512 | 90 | $ 0.0892 | ||
| TL3AR051FTDG | TE Connectivity | 2512 | 0 | $ 0.7243 | ||
| WSL2512R0510FEB | VISHAY | 2512 | 0 | $ 0.5773 | ||
| WSL2512R0510FEA | VISHAY | 2512 | 0 | $ 0.4239 | ||
| WSL2512R0510FTA | VISHAY | 2512 | 0 | $ 0.8485 | ||
| WSL2512R0510FTB | VISHAY | 2512 | 0 | $ 2.5882 | ||
| RLC73PW3AR051FTDG | TE Connectivity | 2512 | 0 | $ 0.19 | ||
| RLC73PW3AR051FTDF | TE Connectivity | 2512 | 0 | $ 0.228 | ||
| CSRF2512FT51L0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3172 | ||
| CSRT2512FT51L0-UP | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2359 |

