LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF1206FG19K6 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF1206FG19K6

Manufacturer
MPN
RMCF1206FG19K6
LCSC Part #
C4101947
Packaging
1206
Customer #
Key Attributes
RES 19.6kΩ ±1% 250mW 1206
DatasheetSEI(Stackpole Electronics Inc.) RMCF1206FG19K6
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0045$ 0.01
200+$ 0.0018$ 0.36
500+$ 0.0017$ 0.85
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1206
Power(Watts)250mW
Resistance19.6kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AC1206FR-0719K6LYAGEOSimilar12062,600$0.0067 $0.0079
RTT061962FTPRALECSimilar1206100$ 0.0087
1206W4F1962T5EUNI-ROYALSimilar1206200$ 0.0048
FRC1206F1962TSFOJANSimilar1206400$0.0041 $0.0058
RS-06K1962FTFHSimilar1206400$ 0.0036
5 more alternative parts.View all substitutes