Elmos Semicon AG E52141A62CXX2
| Manufacturer | |
| Mfr. Part # | E52141A62CXX2 |
| LCSC Part # | C40989267 |
| Package | - |
| Customer # | |
| Key Attributes | 2/4 CHANNEL MULTI-MODE PSI5 TRANSCEIVER |
| Description | -40℃~+125℃ Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Elmos Semicon AG | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5700 |
| Sales Unit | Piece |
In-Stock:
2,151
2,151
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0771 | $ 6.08 |
10+ | $ 5.8156 | $ 58.16 |
30+ | $ 5.6574 | $ 169.72 |
100+ | $ 5.5235 | $ 552.35 |
Standard Packaging 5700/Full
Reel | ||
Better price for more quantity?
$