VISHAY CRCW060310M0DHEAP
| Manufacturer | |
| MPN | CRCW060310M0DHEAP |
| LCSC Part # | C4098828 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 10MΩ ±0.5% 0.1W 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16,030
16,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0863$ 0.0838 | $ 0.84 |
| 100+ | $ 0.0715$ 0.0694 | $ 6.94 |
| 300+ | $ 0.0641$ 0.0622 | $ 18.66 |
| 1,000+ | $ 0.0585$ 0.0568 | $ 56.80 |
| 5,000+ | $ 0.0461$ 0.0448 | $ 224.00 |
| 10,000+ | $ 0.0438$ 0.0425 | $ 425.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 10MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



