SEI(Stackpole Electronics Inc.) RMCF0603JT1M60
| Manufacturer | |
| MPN | RMCF0603JT1M60 |
| LCSC Part # | C4098798 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.6MΩ ±5% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0603JT1M60 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 1.6MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 1.6MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0022 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 1.6MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 1.6MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603J165 TS | FOJAN | 0603 | 34,200 | $0.0021 $0.0022 | ||
| RC0603JR-071M6L | YAGEO | 0603 | 4,900 | $ 0.0017 | ||
| NS03WAJ0165T5E | UNI-ROYAL | 0603 | 350 | $ 0.0064 | ||
| RMC1/16-165JTP | KAMAYA | 0603 | 0 | $ 0.0061 | ||
| RK73B1JTTD165J | KOA | 0603 | 0 | $ 0.003 | ||
| RK73B1JRTTD165J | KOA | 0603 | 0 | $ 0.0104 | ||
| HV73V1JTTD165J | KOA | 0603 | 0 | $ 0.101 | ||
| KTR03EZPJ165 | ROHM | 0603 | 0 | $ 0.0121 | ||
| RMCF0603JG1M60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0019 | ||
| RVC0603JT1M60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1342 | ||
| RMCS0603JT1M60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0153 | ||
| CRCW06031M60JNEA | VISHAY | 0603 | 0 | $ 0.0058 | ||
| CRCW06031M60JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW06031M60JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW06031M60JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06031M60JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| ESR03EZPJ165 | ROHM | 0603 | 0 | $ 0.0068 | ||
| CRGV0603J1M6 | TE Connectivity | 0603 | 0 | $ 0.0099 | ||
| CR0603JA0165G | LIZ | 0603 | 0 | $ 0.0006 | ||
| AA0603JR-071M6L | YAGEO | 0603 | 0 | $ 0.01 |

