LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Fengming YS-MBZ9055C05R42 product image
  • YS-MBZ9055C05R42 thumbnail 1
  • YS-MBZ9055C05R42 thumbnail 2
  • YS-MBZ9055C05R42 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Fengming YS-MBZ9055C05R42RoHS

Manufacturer
FengmingAsian Brands
MPN
YS-MBZ9055C05R42
LCSC Part #
C409839
Packaging
Through Hole,D=9mm
Customer #
Key Attributes
BUZZER MAGNETIC 3V~7V 9mm TH
Datasheetpdf iconFengming YS-MBZ9055C05R42
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2461$ 1.23
50+$ 0.1933$ 9.67
200+$ 0.1706$ 34.12
500+$ 0.1423$ 71.15
2,000+$ 0.1298$ 259.60
5,000+$ 0.1222$ 611.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerFengming
PackagingThrough Hole,D=9mm
Operating Temperature-20℃~+60℃
Diameter(φD)9mm
Driver CircuitryPassive (Externally Driven)
Resonant Frequency2.7kHz
Voltage Rating5V
TechnologyElectromagnetic
Current Consumption70mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece