LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2BTTD48R7B product image
Images for reference only

KOA RS73F2BTTD48R7BRoHS

Manufacturer
MPN
RS73F2BTTD48R7B
LCSC Part #
C4096459
Packaging
1206
Customer #
Key Attributes
RES 48.7Ω ±0.1% 333mW 1206
Datasheetpdf iconKOA RS73F2BTTD48R7B
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1592$ 0.16
200+$ 0.0616$ 12.32
500+$ 0.0595$ 29.75
1,000+$ 0.0584$ 58.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance48.7Ω
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73F2BRTTD48R7BKOA12060$ 0.5592
RS73G2BTTD48R7BKOA12060$ 0.1592
RS73G2BRTTD48R7BKOA12060$ 0.5592
RNCF1206BTE48R7SEI(Stackpole Electronics Inc.)12060$ 0.0734
RNCF1206BKE48R7SEI(Stackpole Electronics Inc.)12060$ 0.1009
TNPW120648R7BEEAVISHAY12060$ 0.1796
TNPW120648R7BEENVISHAY12060$ 0.271
PRG3216P-48R7-B-T5SUSUMU12060$ 0.2056
HRG3216P-48R7-B-T1SUSUMU12060$ 0.4849
HRG3216P-48R7-B-T5SUSUMU12060$ 0.4423