PANASONIC ETQP5M470YFC
| Manufacturer | |
| Mfr. Part # | ETQP5M470YFC |
| LCSC Part # | C409637 |
| Package | SMD,10.7x10mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 3.5A 99mΩ SMD,10.7x10mm |
| Description | 47uH Molded Inductor 6.8A SMD,10.7x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Package | SMD,10.7x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
73 
73
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9712 | $ 0.97 |
10+ | $ 0.7838 | $ 7.84 |
30+ | $ 0.6909 | $ 20.73 |
100+ | $ 0.5979 | $ 59.79 |
500+ | $ 0.4972 | $ 248.60 |
1,000+ | $ 0.4678 | $ 467.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$