KOA RN73R2BTTD9103C50
| Manufacturer | |
| MPN | RN73R2BTTD9103C50 |
| LCSC Part # | C4091547 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 910kΩ ±0.25% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 910kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 910kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1429 | $ 0.14 |
| 200+ | $ 0.0553 | $ 11.06 |
| 500+ | $ 0.0534 | $ 26.70 |
| 1,000+ | $ 0.0524 | $ 52.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 910kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 910kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07910KL | YAGEO | 1206 | 3,980 | $ 0.0715 | ||
| RT1206CRE07910KL | YAGEO | 1206 | 0 | $ 0.0689 | ||
| RN73R2BTTD9103C25 | KOA | 1206 | 0 | $ 0.112 | ||
| RT1206CRD07910KL | YAGEO | 1206 | 0 | $ 0.0776 | ||
| AT1206CRD07910KL | YAGEO | 1206 | 0 | $ 0.1232 | ||
| RT1206CRC07910KL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RT1206CRB07910KL | YAGEO | 1206 | 0 | $ 0.258 | ||
| RN73R2BTTD9103B50 | KOA | 1206 | 0 | $ 0.112 | ||
| RT1206BRE07910KL | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC910K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0692 | ||
| RK73G2BTTD9103C | KOA | 1206 | 0 | $ 0.1647 | ||
| RS73G2BTTD9103C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD9103C | KOA | 1206 | 0 | $ 0.5592 | ||
| SG73G2BTTD9103C | KOA | 1206 | 0 | $ 0.3173 | ||
| RN73R2BTTD9103B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8AEB914V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| RGV3216P-9103-B-T1 | SUSUMU | 1206 | 0 | $ 0.1915 | ||
| RG3216P-9103-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| RG3216P-9103-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| VT1206BRD07910KL | YAGEO | 1206 | 0 | $ 0.0815 |

